PDP SEO Portlet

FMP200JT-52-120R

Through Hole Resistor, 120 Ohm, FMP Series, 2 W, ± 5%, Axial Leaded, 500 V, Metal Film

Manufacturer:YAGEO
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: FMP200JT-52-120R
Secondary Manufacturer Part#: FMP200JT-52-120R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FMP Series Metal Film High Power Resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of pink color lacquer.

  • Power Rating 1/2W, 1W, 2W, 3W,4W
  • Resistance Tolerance ±1%, ±5%
  • T.C.R. ±100ppm/°C
  • Flameproof Multi-layer Coating Meets UL-94V-0
  • Flameproof Feature Meets Overload Test UL-1412

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
2 W
3.9 mm
9 mm
FMP Series
120 Ohm
± 5%
Axial Leaded
Metal Film
High Power, Flame Proof
100.0000 ppm/°C
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.04371
10000+
$0.04348
20000+
$0.04326
40000+
$0.04304
80000+
$0.04282