FMP200FRF52-220R
Through Hole Resistor, 220 Ohm, FMP Series, 2 W, ± 1%, Axial Leaded, 500 V, Metal Film, ± 100ppm/°C
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: FMP200FRF52-220R
Secondary Manufacturer Part#: FMP200FRF52-220R
- RoHS 10 Compliant
- Tariff Charges
The FMP Series Metal Film High Power Resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of pink color lacquer.
- Power Rating 1/2W, 1W, 2W, 3W,4W
- Resistance Tolerance ±1%, ±5%
- T.C.R. ±100ppm/°C
- Flameproof Multi-layer Coating Meets UL-94V-0
- Flameproof Feature Meets Overload Test UL-1412
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 2 W | ||
| 3.9 mm | ||
| 9 mm | ||
| FMP Series | ||
| 9 | ||
| 220 Ohm | ||
| ± 1% | ||
| Axial Leaded | ||
| Metal Film | ||
| High Power, Flame Proof | ||
| ± 100ppm/°C ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240040 |
| Schedule B: | 8532240040 |