FMP100JR-52-47R
Through Hole Resistor, 47 Ohm, FMP Series, 1 W, ± 5%, Axial Leaded, 350 V, Metal Film
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: FMP100JR-52-47R
Secondary Manufacturer Part#: FMP100JR-52-47R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 2.4 mm | ||
| 6.3 mm | ||
| FMP Series | ||
| 47 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Metal Film | ||
| High Power, Flame Proof | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240040 |
| Schedule B: | 8532240040 |