FMP100JR-52-470R
Resistor, 470 Ohm, ± 5%, 1 W, Axial Leaded, Metal Film, High Power Flame Proof
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: FMP100JR-52-470R
Secondary Manufacturer Part#: 49AK5638
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 2.4 mm | ||
| 2.4 mm | ||
| FMP Series | ||
| 6.3 | ||
| 470 | ||
| 5 | ||
| Axial Leaded | ||
| Metal Film | ||
| High Power | ||
| 100 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240040 |
| Schedule B: | 8532240040 |