FKN3WSJR-73-47R
Through Hole Resistor, 47 Ohm, FKN Series, 3 W, ± 5%, Axial Leaded, 300 V, Wirewound, ± 350ppm/°C
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: FKN3WSJR-73-47R
Secondary Manufacturer Part#: FKN3WSJR-73-47R
- RoHS 10 Compliant
- Tariff Charges
The resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire are connected to the caps by welding. The resistors are coated with layers of green color flame-proof lacquer. Overload protection without risk of fire. Wide range of overload currents.
- Power Rating 1/2W, 1W, 2W, 3W, 4W, 5W, 7W
- Resistance Tolerance ±1%, ±5%
- T.C.R. ±350ppm/°C
- Flameproof Multi-layer Coating Meets UL-94V-0
- Flameproof Feature Meets Overload Test UL-1412
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -40 °C | ||
| 3 W | ||
| 5.2 mm | ||
| 15.5 mm | ||
| FKN Series | ||
| 47 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| Fusible, Flame Proof | ||
| ± 350ppm/°C ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |