PDP SEO Portlet

FKN3WSJR-73-100R

Through Hole Resistor, 100 Ohm, FKN Series, 3 W, ± 5%, Axial Leaded, 300 V, Wirewound, ± 350ppm/°C

Manufacturer:YAGEO
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: FKN3WSJR-73-100R
Secondary Manufacturer Part#: FKN3WSJR-73-100R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire are connected to the caps by welding. The resistors are coated with layers of green color flame-proof lacquer. Overload protection without risk of fire. Wide range of overload currents.

  • Power Rating 1/2W, 1W, 2W, 3W, 4W, 5W, 7W
  • Resistance Tolerance ±1%, ±5%
  • T.C.R. ±350ppm/°C
  • Flameproof Multi-layer Coating Meets UL-94V-0
  • Flameproof Feature Meets Overload Test UL-1412

Technical Attributes

Find Similar Parts

Description Value
155 °C
-40 °C
3 W
5.2 mm
15.5 mm
FKN Series
15.5
100 Ohm
± 5%
Axial Leaded
Wirewound
Fusible, Flame Proof
± 350ppm/°C ppm/°C
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.11368
10000+
$0.1131
20000+
$0.11252
40000+
$0.11194
80000+
$0.11136