FKN1WSJT-52-10R
Through Hole Resistor, 10 Ohm, FKN Series, 1 W, ± 5%, Axial Leaded, 300 V, Wirewound, ± 350ppm/°C
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: FKN1WSJT-52-10R
Secondary Manufacturer Part#: FKN1WSJT-52-10R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -40 °C | ||
| 1 W | ||
| 3.5 mm | ||
| 9 mm | ||
| FKN Series | ||
| 10 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| Fusible, Flame Proof | ||
| ± 350ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |