FKN-50JR-52-33R
Through Hole Resistor, 33 Ohm, FKN Series, 500 mW, ± 5%, Axial Leaded, 300 V, Wirewound, ± 350ppm/°C
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: FKN-50JR-52-33R
Secondary Manufacturer Part#: FKN-50JR-52-33R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -40 °C | ||
| 500 mW | ||
| 3.5 mm | ||
| 9 mm | ||
| FKN Series | ||
| 33 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| Fusible, Flame Proof | ||
| ± 350ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |