FCR50SJT-52-3K9
Through Hole Resistor, 3.9 kOhm, FCR Series, 500 mW, ± 5%, Axial Leaded, 300 V, Carbon Film
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: FCR50SJT-52-3K9
Secondary Manufacturer Part#: FCR50SJT-52-3K9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 500 mW | ||
| 2.4 mm | ||
| 6.3 mm | ||
| FCR Series | ||
| 3.9 kOhm | ||
| ± 5% | ||
| Axial Leaded | ||
| Carbon Film | ||
| Flame Proof | ||
| -500ppm/°C to +350ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |