CFR100JT-52-150R
Through Hole Resistor, 150 Ohm, CFR Series, 1 W, ± 5%, Axial Leaded, 500 V, Carbon Film, ± 350ppm/°C
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CFR100JT-52-150R
Secondary Manufacturer Part#: CFR100JT-52-150R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 4.5 mm | ||
| 11.5 mm | ||
| CFR Series | ||
| AEC-Q200 | ||
| 150 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Carbon Film | ||
| General Purpose | ||
| ± 350ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240040 |
| Schedule B: | 8532240040 |