CFR-50JT-52-620R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.5 W | ||
| 3.3 mm | ||
| 3.3 mm | ||
| CFR Series | ||
| 9 | ||
| AEC-Q200 | ||
| 620 | ||
| 5 | ||
| Axial Leaded | ||
| Carbon Film | ||
| General Purpose |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240040 |
| Schedule B: | 8532240040 |