PDP SEO Portlet

CFR-50JT-52-10M

Through Hole Resistor, 10 Mohm, CFR Series, 500 mW, ± 5%, Axial Leaded, 350 V, Carbon Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: CFR-50JT-52-10M
Secondary Manufacturer Part#: CFR50JT5210M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power Rating 1/6W, 1/4W, 1/2W, 1W, 2W, 3W
  • Resistance Tolerance ±2%, ±5% T.C.R.

Technical Attributes

Find Similar Parts

Description Value
10 Mohm
null
500 mW
± 5%
-1500ppm/°C to 0ppm/°C
Axial Leaded
-55 °C
CFR Series
null
Carbon Film
9 mm
null
3.3 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
Need More?
USD $:
$ 0.01269
5000+
$0.01269
10000+
$0.01214
20000+
$0.01181
40000+
$0.01149
80000+
$0.01133
SubTotal:
$63.45