PDP SEO Portlet

CFR-50JR-52-56R

Through Hole Resistor, 56 Ohm, CFR Series, 500 mW, ± 5%, Axial Leaded, 350 V, Carbon Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: CFR-50JR-52-56R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
56 ohm
null
500 mW
± 5%
-500ppm/°C to +350ppm/°C
Axial Leaded
-55 °C
CFR Series
null
Carbon Film
9 mm
null
null
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.0103
5000+
$0.0103
10000+
$0.00986
20000+
$0.0098
40000+
$0.00975
80000+
$0.0097
SubTotal:
$51.50