PDP SEO Portlet

CFR-25JR-52-2K2

Manufacturer:YAGEO
Avnet Manufacturer Part #: CFR-25JR-52-2K2
Secondary Manufacturer Part#: CFR25JR522K2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.2 kohm
null
250 mW
± 5%
-500ppm/°C to +350ppm/°C
Axial Leaded
-55 °C
CFR Series
null
Carbon Film
6.3 mm
null
2.4 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  445,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00669
5000+
$0.00669
10000+
$0.0064
20000+
$0.00636
40000+
$0.00633
80000+
$0.0063
SubTotal:
$33.45