PDP SEO Portlet

CFR-25JB-52-1R5

Through Hole Resistor, 1.5 Ohm, CFR Series, 250 mW, ± 5%, Axial Leaded, 250 V, Carbon Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: CFR-25JB-52-1R5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 ohm
null
250 mW
± 5%
-500ppm/°C to +350ppm/°C
Axial Leaded
-55 °C
CFR Series
null
Carbon Film
6.3 mm
null
null
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.01039
10000+
$0.01039
20000+
$0.01034
40000+
$0.01028
80000+
$0.01023
160000+
$0.01018
SubTotal:
$103.90