CFR-25JB-52-1K
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CFR-25JB-52-1K
Secondary Manufacturer Part#: CFR-25JB-52-1K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1.0000, 4.0000 W | ||
| 2.4 mm | ||
| 2.4 mm | ||
| CFR Series | ||
| 6.3 | ||
| AEC-Q200 | ||
| 1 | ||
| 5 | ||
| Axial Leaded | ||
| Carbon Film | ||
| Carbon Film | ||
| -350, 350 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240040 |
| Schedule B: | 8532240040 |