CFR-12JB-52-1K6
Through Hole Resistor, 1.6 kOhm, CFR Series, 167 mW, ± 5%, Axial Leaded, 150 V, Carbon Film
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CFR-12JB-52-1K6
Secondary Manufacturer Part#: CFR-12JB-52-1K6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 167 mW | ||
| 1.9 mm | ||
| 3.4 mm | ||
| CFR Series | ||
| AEC-Q200 | ||
| 1.6 kOhm | ||
| ± 5% | ||
| Axial Leaded | ||
| Carbon Film | ||
| General Purpose | ||
| -500ppm/°C to +350ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240040 |
| Schedule B: | 8532240040 |