PDP SEO Portlet

CC0402BRNPO9BN3R3

SMD Multilayer Ceramic Capacitor, 3.3 pF, 50 V, 0402 [1005 Metric], ± 0.1pF, C0G / NP0

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0402BRNPO9BN3R3
Secondary Manufacturer Part#: 68R4564
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0402BRNPO9BN3R3 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • Capacitance value is 3.3pF
  • Capacitance tolerance is ±0.1pF
  • 0402 [1005 metric] capacitor case
  • Voltage rating is 50V DC
  • Operating temperature range from -55 to 125°C
  • High stability and no capacitance aging
  • High reliability with no polarity
  • Insulation resistance (min) is 10Gohm

Technical Attributes

Find Similar Parts

Description Value
3.3 pF
0.1pF
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1
25+
$0.018
100+
$0.017
250+
$0.014
500+
$0.011
1000+
$0.01
2500+
$0.009