PDP SEO Portlet

CA0612JRNPO9BN331

Capacitor Array, 330 pF, 0612 [1632 Metric], 50 V, 4 Capacitors, SMD, ± 5%, Surface Mount, C0G / NP0

Manufacturer:YAGEO
Product Category: Capacitors, Capacitor Arrays
Avnet Manufacturer Part #: CA0612JRNPO9BN331
Secondary Manufacturer Part#: 225514611543
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CA0612JRNPO9BN331 is a CA series, C-array, surface mount Multilayer Ceramic Chip Capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable for professional electronics, high density consumer electronics applications.

  • Capacitance is 330pF
  • Capacitance tolerance is ±5%
  • Capacitor case is 0612 [1632 metric]
  • Dielectric characteristic is C0G/NP0
  • Voltage rating is 50V DC
  • Operating temperature range from -55°C to +125°C
  • Board space saving
  • Time-saving mounting process
  • Reduction in number of solder joints
  • Simpler PCB design

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-55 °C
C0G / NP0
SMD
CA Series
± 5%
3.2 mm
1.6 mm
50 V
null
0612 [1632 Metric]
4 Capacitors
125 °C
330 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.0585
4000+
$0.0585
8000+
$0.05821
16000+
$0.05792
32000+
$0.05762
64000+
$0.05733
SubTotal:
$234.00