CA0508KRNPO9BN151
Capacitor Array, 150 pF, 0508 [1220 Metric], 50 V, 4 Capacitors, Wraparound, ± 10%, Surface Mount
Manufacturer:YAGEO
Product Category:
Capacitors, Capacitor Arrays
Avnet Manufacturer Part #: CA0508KRNPO9BN151
Secondary Manufacturer Part#: CA0508KRNPO9B!H
- RoHS 10 Compliant
- Tariff Charges
CA0508KRNPO9BN151 is a CA series, C-array, surface mount Multilayer Ceramic Chip Capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable for professional electronics, high density consumer electronics applications.
- Capacitance is 150pF
- Capacitance tolerance is ±10%
- Capacitor case is 0508 [1220 metric]
- Dielectric characteristic is C0G/NP0
- Voltage rating is 50V DC
- Operating temperature range from -55°C to +125°C
- Board space saving
- Time-saving mounting process
- Reduction in number of solder joints
- Simpler PCB design
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 pF | ||
| ± 10% | ||
| 0508 [1220 Metric] | ||
| Surface Mount | ||
| Wraparound | ||
| C0G / NP0 | ||
| 4 Capacitors | ||
| 8 Pins | ||
| 125 °C | ||
| -55 °C | ||
| 2 mm | ||
| CA Series | ||
| 1.25 mm | ||
| null | ||
| 0.5 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240040 |
| Schedule B: | 8532240040 |