BK13001502
Gas Discharge Tube (GDT), BK1, 300 V, Axial Leaded, 3 kA
Manufacturer:YAGEO
Product Category:
Circuit Protection, Suppressors, Gas Discharge Tubes
Avnet Manufacturer Part #: BK13001502
Secondary Manufacturer Part#: BK13001502
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 V | ||
| Axial Leaded | ||
| Through Hole | ||
| 3 kA | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| BK1 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |