PDP SEO Portlet

AT1206BRD0780R6L

SMD Chip Resistor, 80.6 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision, AT Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AT1206BRD0780R6L
Secondary Manufacturer Part#: AT1206BRD0780R6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AT1206BRD0780R6L is an AT series automotive-grade, sulphur-resistant thin film chip resistor designed for high precision and stability. This resistor is ideal for automotive electronics, industrial and medical equipment, test and measuring equipment, telecommunications applications.

  • AEC-Q200 automotive grade
  • Resistance is 80.6ohm
  • Resistance tolerance is ±0.1%
  • 1206 [3216 Metric] resistor case
  • Temperature coefficient is ±25ppm/°C
  • Voltage rating is 200V and 250mW power rating
  • Operating temperature range from -55 to 155°C
  • Low TCR and low electrical noise
  • Reducing environmentally hazardous wastes
  • Advanced sputtering technology

Technical Attributes

Find Similar Parts

Description Value
0.25 W
AT Series
80.6
1206
Thin Film
Precision
25 ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.1197
10000+
$0.1191
20000+
$0.1185
40000+
$0.1179
80000+
$0.11731