AT0805DRD07243RL
SMD Chip Resistor, 243 Ohm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, Precision, AT Series
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AT0805DRD07243RL
- RoHS 10 Compliant
- Tariff Charges
- Resistance is 243ohm
- Resistance tolerance is ±0.5%
- Resistor case / package is 0805 [2012 Metric]
- Power rating is 125mW
- Voltage rating is 150V
- Temperature coefficient is ± 25ppm/°C
- Operating temperature range from -55°C to +155°C
- Superior resistance against sulfur containing atmosphere, reducing environmentally hazardous wastes
- High component and equipment reliability
- Non-forbidden materials used in products/production
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 243 ohm | ||
| 150 V | ||
| 125 mW | ||
| ± 0.5% | ||
| ± 25ppm/°C | ||
| 0805 [2012 Metric] | ||
| -55 °C | ||
| AT Series | ||
| null | ||
| Thin Film | ||
| 2 mm | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |