AT0805BRD07243KL
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AT0805BRD07243KL
Secondary Manufacturer Part#: AT0805BRD07243KL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 0.125 W | ||
| 2 mm | ||
| AT Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 24.3 | ||
| 805 | ||
| Thin Film | ||
| Precision | ||
| 25 ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |