PDP SEO Portlet

AT0805BRD07120KL

SMD Chip Resistor, 120 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision, AT Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AT0805BRD07120KL
Secondary Manufacturer Part#: AT0805BRD07120KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AT0805BRD07120KL is an AT series automotive-grade, sulphur-resistant thin film chip resistor designed for high precision and stability. This resistor is ideal for automotive electronics, industrial and medical equipment, test and measuring equipment, telecommunications applications.

  • AEC-Q200 automotive grade
  • Resistance is 120Kohm
  • Resistance tolerance is ±0.1%
  • 0805 [2012 Metric] resistor case
  • Temperature coefficient is ±25ppm/°C
  • Voltage rating is 150V and 125mW power rating
  • Operating temperature range from -55 to 155°C
  • Low TCR and low electrical noise
  • Reducing environmentally hazardous wastes
  • Advanced sputtering technology

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
125 mW
2 mm
AT Series
1.25 mm
AEC-Q200
120 kOhm
0805 [2012 Metric]
Thin Film
Precision
± 25ppm/°C ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.13936
10000+
$0.13864
20000+
$0.13793
40000+
$0.13722
80000+
$0.13651