PDP SEO Portlet

AT0603BRD0764K9L

SMD Chip Resistor, 64.9 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision, AT Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AT0603BRD0764K9L
Secondary Manufacturer Part#: AT0603BRD0764K9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q200 qualified
  • Superior resistance against sulfur containing atmosphere
  • Moisture sensitivity level: MSL 1
  • Products with lead free terminations meet Rohs requirements
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Non-forbidden materials used in products/production
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
100 mW
1.6 mm
AT Series
0.8 mm
AEC-Q200
64.9 kOhm
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
± 25ppm/°C ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.07232
10000+
$0.07196
20000+
$0.07159
40000+
$0.07122
80000+
$0.07085