PDP SEO Portlet

AT0402BRD073K09L

SMD Chip Resistor, 3.09 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision, AT Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: AT0402BRD073K09L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AT0402BRD073K09L is an AT series automotive-grade, sulphur-resistant thin film chip resistor designed for high precision and stability. This resistor is ideal for automotive electronics, industrial and medical equipment, test and measuring equipment, telecommunications applications.

  • Resistance is 3.09kohm
  • Resistance tolerance is ±0.1%
  • Resistor case / package is 0402 [1005 Metric]
  • Power rating is 63mW
  • Voltage rating is 50V
  • Temperature coefficient is ± 25ppm/°C
  • Operating temperature range from -55°C to +155°C
  • Superior resistance against sulfur containing atmosphere, reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Non-forbidden materials used in products/production

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
63 mW
1 mm
AT Series
0.5 mm
AEC-Q200
3.09 kohm
± 0.1%
0402 [1005 Metric]
Thin Film
null
± 25ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.08406
10000+
$0.08406
20000+
$0.08229
40000+
$0.08187
80000+
$0.08146
160000+
$0.08105
SubTotal:
$840.60