PDP SEO Portlet

AT0402BRD0713K3L

SMD Chip Resistor, 13.3 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision, AT Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AT0402BRD0713K3L
Secondary Manufacturer Part#: AT0402BRD0713K3L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AT0402BRD0713K3L is an AT series automotive-grade, sulphur-resistant thin film chip resistor designed for high precision and stability. This resistor is ideal for automotive electronics, industrial and medical equipment, test and measuring equipment, telecommunications applications.

  • AEC-Q200 automotive grade
  • Resistance is 13.3Kohm
  • Resistance tolerance is ±0.1%
  • 0402 [1005 Metric] resistor case
  • Temperature coefficient is ±25ppm/°C
  • Voltage rating is 50V and 63mW power rating
  • Operating temperature range from -55 to 155°C
  • Low TCR and low electrical noise
  • Reducing environmentally hazardous wastes
  • Advanced sputtering technology

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
63 mW
1 mm
AT Series
0.5 mm
AEC-Q200
13.3 kOhm
0402 [1005 Metric]
Thin Film
Precision
± 25ppm/°C ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.07379
20000+
$0.07342
40000+
$0.07304
80000+
$0.07266
160000+
$0.07229