AF124-JR-070RL
Zero Ohm Network Resistor, Jumper, 0804 [2010 Metric], Thick Film, Isolated, Convex, 4 Element
Manufacturer:YAGEO
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Network Resistors
Avnet Manufacturer Part #: AF124-JR-070RL
Secondary Manufacturer Part#: AF124-JR-070RL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| Isolated | ||
| 4 | ||
| 155 °C | ||
| -55 °C | ||
| 0.45 mm | ||
| 2 mm | ||
| AF Series | ||
| 1 mm | ||
| 804 | ||
| Surface Mount | ||
| Thick Film | ||
| Convex |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |