PDP SEO Portlet

AF1206FR-076K34L

SMD Chip Resistor, 6.34 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur, AF Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: AF1206FR-076K34L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 6.34kohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 1206 [3216 Metric]
  • Power rating is 250mW
  • Voltage rating is 200V
  • Temperature coefficient is ± 100ppm/°C
  • Superior resistance against sulfur containing atmosphere
  • Reduces environmentally hazardous waste
  • High component and equipment reliability
  • Saving of PCB space

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
250 mW
3.1 mm
AF Series
1.6 mm
AEC-Q200
6.34 kohm
± 1%
1206 [3216 Metric]
Thick Film
null
± 100ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.01238
5000+
$0.01238
10000+
$0.01203
20000+
$0.0117
40000+
$0.01139
80000+
$0.01109
SubTotal:
$61.90