AF0805FR-07107KL
SMD Chip Resistor, 107 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur, AF Series
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AF0805FR-07107KL
- RoHS 10 Compliant
- Tariff Charges
- Resistance is 107kohm
- Resistance tolerance is ±1%
- Resistor case / package is 0805 [2012 Metric]
- Power rating is 125mW
- Voltage rating is 150V
- Temperature coefficient is ± 100ppm/°C
- Superior resistance against sulfur containing atmosphere
- Reduces environmentally hazardous waste
- High component and equipment reliability
- Saving of PCB space
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 107 kohm | ||
| 150 V | ||
| 125 mW | ||
| ± 1% | ||
| ± 100ppm/°C | ||
| 0805 [2012 Metric] | ||
| -55 °C | ||
| AF Series | ||
| null | ||
| Thick Film | ||
| 2 mm | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |