AF0603FR-07390RL
SMD Chip Resistor, 390 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur, AF Series
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AF0603FR-07390RL
Secondary Manufacturer Part#: AF0603FR-07390RL
- RoHS 10 Compliant
- Tariff Charges
- Superior resistance against sulfur containing atmosphere
- Halogen free product and production
- Rohs compliant
- Products with lead free terminations meet Rohs requirements
- Pb-glass contained in electrodes, resistor element and glass are exempted by Rohs
- Reduces environmentally hazardous waste
- High component and equipment reliability
- Saving of PCB space
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 1.6 mm | ||
| AF Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 390 Ohm | ||
| ± 1% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| Anti-Sulfur | ||
| ± 100ppm/°C ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |