PDP SEO Portlet

AF0603FR-07147KL

SMD Chip Resistor, 147 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur, AF Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: AF0603FR-07147KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 147kohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 0603 [1608 Metric]
  • Power rating is 100mW
  • Voltage rating is 75V
  • Temperature coefficient is ± 100ppm/°C
  • Superior resistance against sulfur containing atmosphere
  • Reduces environmentally hazardous waste
  • High component and equipment reliability
  • Saving of PCB space

Technical Attributes

Find Similar Parts

Description Value
147 kohm
null
100 mW
± 1%
± 100ppm/°C
0603 [1608 Metric]
-55 °C
AF Series
null
Thick Film
1.6 mm
0.8 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00462
5000+
$0.00462
10000+
$0.00449
20000+
$0.00437
40000+
$0.00425
80000+
$0.00414
SubTotal:
$23.10