PDP SEO Portlet

AF0402JR-070RL

Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Ceramic, 63 mW, 1 A, Surface Mount Device

Manufacturer:YAGEO
Avnet Manufacturer Part #: AF0402JR-070RL
Secondary Manufacturer Part#: AF0402JR-070RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AF0402JR-070RL is an AF series R-chips sulphur-resistant, automotive grade, thick film chip resistor designed to withstand environments with high levels of sulphur contamination. It is particularly suitable for automotive and industrial applications where durability and stability are crucial. It is also used in power applications, networking applications and high-end computer & multimedia electronics in high sulphur environments.

  • Zero ohm chip resistor
  • Rated current is 1A
  • 0402 [1005 Metric] case size
  • Power rating is 63mW
  • Operating temperature range from -55°C to 155°C
  • Superior resistance to sulphur-containing environments
  • Highly reliable electrode construction
  • FOS test method: ASTM B809-95 105°C, 750 hours
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
1 A
155 °C
-55 °C
0.0625 W
0.32 mm
1 mm
AF Series
0.5 mm
402
Surface Mount
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00127
20000+
$0.00127
40000+
$0.00126
80000+
$0.00126
160000+
$0.00125