PDP SEO Portlet

AF0402FR-072K21L

SMD Chip Resistor, 2.21 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur, AF Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: AF0402FR-072K21L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 2.21kohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 0402 [1005 Metric]
  • Power rating is 63mW
  • Voltage rating is 50V
  • Temperature coefficient is ± 100ppm/°C
  • Superior resistance against sulfur containing atmosphere
  • Reduces environmentally hazardous waste
  • High component and equipment reliability
  • Saving of PCB space

Technical Attributes

Find Similar Parts

Description Value
2.21 kohm
50 V
63 mW
± 1%
± 100ppm/°C
0402 [1005 Metric]
-55 °C
AF Series
null
Thick Film
1 mm
0.5 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00539
10000+
$0.00539
20000+
$0.00536
40000+
$0.00534
80000+
$0.00531
160000+
$0.00528
SubTotal:
$53.90