PDP SEO Portlet

AF0402FR-071KL

SMD Chip Resistor, 1 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur, AF Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AF0402FR-071KL
Secondary Manufacturer Part#: 49AK0872
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AF0402FR-071KL is an AF series R-chips sulphur-resistant, automotive grade, thick film chip resistor designed to withstand environments with high levels of sulphur contamination. It is particularly suitable for automotive and industrial applications where durability and stability are crucial. It is also used in power applications, networking applications and high-end computer & multimedia electronics in high sulphur environments.

  • Resistance is 1Kohm
  • Resistance tolerance is ±1%
  • 0402 [1005 Metric] case size
  • Temperature coefficient is ±100ppm/°C
  • Voltage rating is 50V and power rating is 63mW
  • Operating temperature range from -55°C to 155°C
  • Superior resistance to sulphur-containing environments
  • Highly reliable electrode construction
  • FOS test method: ASTM B809-95 105°C, 750 hours
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
63 mW
1 mm
AF Series
0.5 mm
AEC-Q200
1 kOhm
± 1%
0402 [1005 Metric]
Thick Film
± 100ppm/°C ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 166 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1
25+
$0.015
100+
$0.011
250+
$0.01
1000+
$0.009