PDP SEO Portlet

AF0402FR-07150KL

SMD Chip Resistor, 150 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur, AF Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AF0402FR-07150KL
Secondary Manufacturer Part#: AF0402FR-07150KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superior resistance against sulfur containing atmosphere
  • Halogen free product and production
  • Rohs compliant
    • Products with lead free terminations meet Rohs requirements
    • Pb-glass contained in electrodes, resistor element and glass are exempted by Rohs
  • Reduces environmentally hazardous waste
  • High component and equipment reliability
  • Saving of PCB space

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
63 mW
1 mm
AF Series
0.5 mm
AEC-Q200
150 kOhm
± 1%
0402 [1005 Metric]
Thick Film
± 100ppm/°C ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00225
20000+
$0.00224
40000+
$0.00223
80000+
$0.00222
160000+
$0.00221