PDP SEO Portlet

AF0402FR-07110KL

SMD Chip Resistor, 110 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur, AF Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AF0402FR-07110KL
Secondary Manufacturer Part#: AF0402FR-07110KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AF0402FR-07110KL is an AF series R-chips sulfur-resistant, automotive grade, thick film chip resistor designed to withstand environments with high levels of sulfur contamination. It is particularly suitable for automotive and industrial applications where durability and stability are crucial. It is also used in power applications, networking applications and high-end computer & multimedia electronics in high sulfur environments.

  • Resistance is 110Kohm
  • Resistance tolerance is ±1%
  • 0402 [1005 Metric] case size
  • Temperature coefficient is ±100ppm/°C
  • Voltage rating is 50V and power rating is 63mW
  • Operating temperature range from -55°C to 155°C
  • Superior resistance to sulphur-containing environments
  • Highly reliable electrode construction
  • FOS test method: ASTM B809-95 105°C, 750 hours
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
63 mW
1 mm
AF Series
0.5 mm
AEC-Q200
110 kOhm
± 1%
0402 [1005 Metric]
Thick Film
± 100ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00274
20000+
$0.00273
40000+
$0.00272
80000+
$0.0027
160000+
$0.00269