AC2512FK-0723R7L
SMD Chip Resistor, 23.7 Ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose, AC Series
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AC2512FK-0723R7L
- RoHS 10 Compliant
- Tariff Charges
- Resistance is 23.7ohm
- Resistance tolerance is ±1%
- Resistor case / package is 2512 [6432 Metric]
- Power rating is 1W
- Voltage rating is 200V
- Temperature coefficient is ± 100ppm/°C
- Operating temperature range from -55°C to 155°C
- Reduce environmentally hazardous waste
- High component and equipment reliability
- AC series soldering is compliant with J-STD-020D
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 23.7 ohm | ||
| 200 V | ||
| 1 W | ||
| ± 1% | ||
| ± 100ppm/°C | ||
| 2512 [6432 Metric] | ||
| -55 °C | ||
| AC Series | ||
| null | ||
| Thick Film | ||
| 6.35 mm | ||
| 3.1 mm | ||
| AEC-Q200 | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |