PDP SEO Portlet

AC2010FK-07390RL

SMD Chip Resistor, 390 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose, AC Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AC2010FK-07390RL
Secondary Manufacturer Part#: AC2010FK-07390RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
750 mW
5 mm
AC Series
2.5 mm
AEC-Q200
390 Ohm
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
± 100ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0349
8000+
$0.03473
16000+
$0.03455
32000+
$0.03438
64000+
$0.0342