PDP SEO Portlet

AC2010FK-071K5L

SMD Chip Resistor, 1.5 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AC2010FK-071K5L
Secondary Manufacturer Part#: AC2010FK-071K5L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC2010FK-071K5L is an AC series automotive-grade thick film chip resistor designed to meet the stringent requirements of the automotive industry. Suitable for car electronics, industrial and all general purpose applications.

  • AEC-Q200 qualified
  • Resistance is 1.5Kohm
  • Resistance tolerance is ±1%
  • 2010 [5025 Metric] resistor case
  • Halogen free epoxy
  • Voltage rating is 200V and 750mW power rating
  • Operating temperature range from -55 to 155°C
  • High moisture resistance
  • Highly reliable electrode construction
  • ESD protection up to 2KV (HBM) and reduce environmentally hazardous waste

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
750 mW
5 mm
AC Series
2.5 mm
AEC-Q200
1.5 kOhm
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
± 100ppm/°C ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  188000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02516
8000+
$0.02448
16000+
$0.02425
32000+
$0.02412
64000+
$0.024