AC1218FK-07249RL
SMD Chip Resistor, 249 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose, AC Series
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AC1218FK-07249RL
Secondary Manufacturer Part#: AC1218FK-07249RL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 3.1 mm | ||
| AC Series | ||
| 4.6 mm | ||
| AEC-Q200 | ||
| 249 Ohm | ||
| ± 1% | ||
| 1218 [3246 Metric] | ||
| Thick Film | ||
| General Purpose | ||
| ± 100ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |