PDP SEO Portlet

AC1210JR-07560RL

SMD Chip Resistor, 560 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose, AC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: AC1210JR-07560RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 560ohm
  • Resistance tolerance is ±5%
  • Resistor case / package is 1210 [3225 Metric]
  • Power rating is 500mW
  • Voltage rating is 200V
  • Temperature coefficient is ± 100ppm/°C
  • Operating temperature range from -55°C to 155°C
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • AC series soldering is compliant with J-STD-020D

Technical Attributes

Find Similar Parts

Description Value
560 ohm
null
500 mW
± 5%
± 100ppm/°C
1210 [3225 Metric]
-55 °C
AC Series
null
Thick Film
3.1 mm
2.6 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.01783
5000+
$0.01783
10000+
$0.01732
20000+
$0.01685
40000+
$0.0164
80000+
$0.01597
SubTotal:
$89.15