PDP SEO Portlet

AC1210FR-07200RL

SMD Chip Resistor, 200 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose, AC Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AC1210FR-07200RL
Secondary Manufacturer Part#: AC1210FR-07200RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Comply with AEC-Q200 standard
  • Superior resistance against sulfur containing atmosphere
  • MSL class: MSL 1
  • AC series soldering is compliant with J-STD-020D
  • Halogen free epoxy
  • Rohs compliant
    • Products with lead-free terminations meet Rohs requirements
    • Pb-glass contained in electrodes, resistor element and glass are exempted by Rohs
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • Save PCB space
  • The resistors are 100% performed by automatic optical inspection prior to taping

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
500 mW
3.1 mm
AC Series
2.6 mm
AEC-Q200
200 Ohm
± 1%
1210 [3225 Metric]
Thick Film
General Purpose
± 100ppm/°C ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01276
10000+
$0.01241
20000+
$0.0121
40000+
$0.01188
80000+
$0.0113