PDP SEO Portlet

AC1206JR-130RL

Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount

Manufacturer:YAGEO
Avnet Manufacturer Part #: AC1206JR-130RL
Secondary Manufacturer Part#: AC1206JR-130RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC1206JR-130RL is an AC Series automotive-grade thick film jumper chip resistor designed to meet the stringent requirements of the automotive industry. Suitable for car electronics, industrial and all general purpose applications.

  • AEC-Q200 qualified
  • Resistance tolerance is ±5%
  • 1206 [3216 Metric] case size
  • Operating temperature range from -55 to 155°C
  • High moisture resistance
  • Highly reliable electrode construction and halogen free epoxy
  • ESD protection up to 2KV (HBM) and reduce environmentally hazardous waste

Technical Attributes

Find Similar Parts

Description Value
2 A
155 °C
-55 °C
250 mW
0.55 mm
3.2 mm
AC Series
1.6 mm
1206 [3216 Metric]
Surface Mount Device
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.00784
40000+
$0.0078
80000+
$0.00776
160000+
$0.00772
320000+
$0.00768