PDP SEO Portlet

AC1206JR-071K5L

SMD Chip Resistor, 1.5 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Manufacturer:YAGEO
Avnet Manufacturer Part #: AC1206JR-071K5L
Secondary Manufacturer Part#: AC1206JR071K5L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC1206JR-071K5L is an AC series automotive-grade thick film chip resistor designed to meet the stringent requirements of the automotive industry. Suitable for car electronics, industrial and all general purpose applications.

  • Resistance is 1.5kohm
  • Resistance tolerance is ±5%
  • Resistor case / package is 1206 [3216 Metric]
  • Power rating is 250mW
  • Voltage rating is 200V
  • Temperature coefficient is ± 100ppm/°C
  • Operating temperature range from -55°C to 155°C
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • AC series soldering is compliant with J-STD-020D

Technical Attributes

Find Similar Parts

Description Value
1.5 kohm
null
250 mW
± 5%
± 100ppm/°C
1206 [3216 Metric]
-55 °C
AC Series
null
Thick Film
3.1 mm
1.6 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00707
5000+
$0.00707
10000+
$0.00687
20000+
$0.00668
40000+
$0.00651
80000+
$0.00634
SubTotal:
$35.35