PDP SEO Portlet

AC1206FR-071K4L

SMD Chip Resistor, 1.4 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AC1206FR-071K4L
Secondary Manufacturer Part#: AC1206FR-071K4L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC1206FR-071K4L is an AC series automotive-grade thick film chip resistor designed to meet the stringent requirements of the automotive industry. Suitable for car electronics, industrial and all general purpose applications.

  • AEC-Q200 qualified
  • Resistance is 1.4Kohm
  • Resistance tolerance is ±1%
  • 1206 [3216 Metric] resistor case
  • Halogen free epoxy
  • Voltage rating is 200V and 250mW power rating
  • Operating temperature range from -55 to 155°C
  • High moisture resistance
  • Highly reliable electrode construction
  • ESD protection up to 2KV (HBM) and reduce environmentally hazardous waste

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
-55 °C
0.25 W
3.1 mm
AC Series
1.6 mm
AEC-Q200
1.4
1
1206
Thick Film
General Purpose
± 100ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00566
10000+
$0.0055
20000+
$0.00536
30000+
$0.00527
40000+
$0.00514