PDP SEO Portlet

AC0805FR-075R6L

SMD Chip Resistor, 5.6 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose, AC Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AC0805FR-075R6L
Secondary Manufacturer Part#: AC0805FR-075R6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Comply with AEC-Q200 standard
  • Superior resistance against sulfur containing atmosphere
  • MSL class: MSL 1
  • AC series soldering is compliant with J-STD-020D
  • Halogen free epoxy
  • Rohs compliant
    • Products with lead-free terminations meet Rohs requirements
    • Pb-glass contained in electrodes, resistor element and glass are exempted by Rohs
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • Save PCB space
  • The resistors are 100% performed by automatic optical inspection prior to taping

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
125 mW
2 mm
AC Series
1.25 mm
AEC-Q200
5.6 Ohm
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
± 200ppm/°C ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00636
10000+
$0.00618
20000+
$0.00603
40000+
$0.00592
80000+
$0.00563