PDP SEO Portlet

AC0805FR-071K3L

SMD Chip Resistor, 1.3 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Manufacturer:YAGEO
Avnet Manufacturer Part #: AC0805FR-071K3L
Secondary Manufacturer Part#: AC0805FR071K3L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 1.3kohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 0805 [2012 Metric]
  • Power rating is 125mW
  • Voltage rating is 150V
  • Temperature coefficient is ± 100ppm/°C
  • Operating temperature range from -55°C to 155°C
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • AC series soldering is compliant with J-STD-020D

Technical Attributes

Find Similar Parts

Description Value
1.3 kohm
null
125 mW
± 1%
± 100ppm/°C
0805 [2012 Metric]
-55 °C
AC Series
null
Thick Film
2 mm
1.25 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00459
5000+
$0.00459
10000+
$0.00446
20000+
$0.00434
40000+
$0.00423
80000+
$0.00412
SubTotal:
$22.95