PDP SEO Portlet

AC0603FR-07232KL

SMD Chip Resistor, 232 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AC0603FR-07232KL
Secondary Manufacturer Part#: AC0603FR-07232KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC0603FR-07232KL is an AC series automotive-grade thick film chip resistor designed to meet the stringent requirements of the automotive industry. Suitable for car electronics, industrial and all general purpose applications.

  • AEC-Q200 qualified
  • Resistance is 232Kohm
  • Resistance tolerance is ±1%
  • 0603 [1608 Metric] resistor case
  • Temperature coefficient is ±100ppm/°C
  • Voltage rating is 75V and 100mW power rating
  • Operating temperature range from -55 to 155°C
  • High moisture resistance
  • Highly reliable electrode construction and halogen free epoxy
  • ESD protection up to 2KV (HBM) and reduce environmentally hazardous waste

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
-55 °C
0.1 W
1.6 mm
AC Series
0.8 mm
AEC-Q200
232
1
603
Thick Film
General Purpose
± 100ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00177
10000+
$0.00172
20000+
$0.00168
40000+
$0.00165
80000+
$0.00161